EX 45 S 8 OHM | VISATON

Exciter, 8 Ω, black, EX 45 S 8 OHM

Order No.: 43M802
EAN: 4007540045016
MPN:
EX 45 S 8 OHM
4501
EX 45 S 8 OHM VISATON Acoustic Signal Transmitters Image 1
EX 45 S 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
57.8816 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.8816 €

Electro dynamical exciters, type Visaton EX 45 S.

For the excitation of bending waves on plates. The exciter can be bonded or screw mounted onto the plate to be excited; Usage: sound output in all kinds of applications where normal speakers cannot be installed for design reasons or for protection against environmental influences or vandalism. Rated/peak load: 10 W. Voice coil diameter: 25.4 mm. Weight: 60 g.

Type: EX 45 S 8 ohm, exciter

Technical specifications
Version Exciter
Installation diameter 45 mm
Colour schwarz
Impedance 8 Ω
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes