EX 60 S 4 OHM | VISATON

Exciter, 8 Ω, black, EX 60 S 4 OHM

Order No.: 43M810
EAN: 4007540045368
MPN:
EX 60 S 4 OHM
4536
VISATON
EX 60 S 4 OHM VISATON Acoustic Signal Transmitters Image 1
EX 60 S 4 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
60.8447 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
60.84 € *
Price list
Quantity
Price per unit*
1 pcs.
60.8447 €
5 pcs.
57.1914 €
15 pcs.
55.0018 €
50 pcs.
52.5742 €
150 pcs.
50.3727 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electro dynamical exciters, type Visaton EX 60 S.

For the excitation of bending waves on plates. The exciter can be bonded or screw mounted onto the plate to be excited; Usage: sound output in all kinds of applications where normal speakers cannot be installed for design reasons or for protection against environmental influences or vandalism. Rated/peak load: 25 W. Voice coil diameter: 32.5 mm. Weight: 120 g.

Technical attributes (type, impedance): EX 60 S 4 Ohm, 4.0 ohm

Technical specifications
Ausführung Exciter
Einbaudurchmesser 40 mm
Farbe schwarz
Impedanz 8 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85182900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes