FR 10 HM 8 OHM | VISATON

Broadband speaker, 8 Ω, 86 dB, 95 Hz to 22 kHz, black, FR 10 HM 8 OHM

Order No.: 38M712
EAN: 4007540048994
MPN:
FR 10 HM 8 OHM
LAUTSPRECHER FR 10 HM 8 Ohm
FR 10 HM 8 OHM VISATON Acoustic Signal Transmitters Image 1
FR 10 HM 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9492 €

Fullrange speakers, type Visaton FR 10 HM.

With tweeter cone and Euro-standard basket; Rated/peak power: 20/30 W. Mean sound pressure level: 86 dB. Frequency response: 95 to 22000 Hz. Resonant frequency: 120 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 100 x 49 mm. Weight: 340 g.

Technical attributes (type, impedance): 4899, 8.0 ohm

Technical specifications
Version Breitbandlautsprecher
Installation diameter 94 mm
Colour schwarz
Impedance 8 Ω
Max. transmission range 22 kHz
min. transmission range 95 Hz
Resonance frequency 120 Hz
Sound pressure level 86 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes