FR 16 WP 4 OHM | VISATON
Broadband speaker, 4 Ω, 86 dB, 60 Hz to 15 kHz, white, FR 16 WP 4 OHM
Order No.: 38M804
EAN: 4007540021164
MPN:
FR 16 WP 4 OHM
LAUTSPRECHER FR 16 WP 4 Ohm
Unit Price (€ / pc.)
26.537 € *
Available: 0 pcs.
Leadtime: On Request **
Fullrange speakers, type Visaton FR 16 WP.
Salt water resistant, molded plastic cone, plastic basket and plastic grille, clear high-range output, for outdoor systems, solar plants, wet rooms, boats, ships and open vehicles; Rated/peak power: 60/80 W. Impedance: 4.0 ohm. Mean sound pressure level: 86 dB. Frequency response: 60 to 15,000 Hz. Resonant frequency: 85 Hz. Degree of protection: IP 65. Operating temperatures: –40 to +80 °C. Dimensions: 180 x 67 mm. Weight: 420 g.
Type: 2116, fullrange speaker
Technical specifications
Version | Breitbandlautsprecher | |
Installation diameter | 142 mm | |
Colour | weiß | |
Impedance | 4 Ω | |
Max. transmission range | 15 kHz | |
min. transmission range | 60 Hz | |
Resonance frequency | 85 Hz | |
Sound pressure level | 86 db |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |