FR 58 8 OHM | VISATON
Broadband speaker, 8 Ω, 81 dB, 120 Hz to 20 kHz, black, FR 58 8 OHM
Order No.: 38M652
EAN: 4007540022055
MPN:
FR 58 8 OHM
LAUTSPRECHER FR 58 8 Ohm
Unit Price (€ / pc.)
9.9008 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.90 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9008 €
10 pcs.
9.1154 €
*incl. VAT plus shipping costs
**Subject to prior sale
Fullrange speakers, type Visaton FR 58.
With laminated paper cone, rubber surround, square metal basket, tab terminals, very linear and wide frequency response at low resonant frequency; Rated/peak power: 10/12 W. Impedance: 8.0 ohm. Mean sound pressure level: 81 dB. Frequency response: 120 to 20000 Hz. Resonant frequency: 190 Hz. Degree of protection: IP 64. Dimensions: 58.5 x 58.5 x 28 mm. Weight: 130 g.
Type: 2205, fullrange speaker
Technical specifications
Version | Breitbandlautsprecher | |
Installation diameter | 52 mm | |
Colour | schwarz | |
Impedance | 8 Ω | |
Max. transmission range | 20 kHz | |
min. transmission range | 120 Hz | |
Resonance frequency | 190 Hz | |
Sound pressure level | 81 db |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |