FR 7 4 OHM | VISATON
Broadband speaker, 4 Ω, 86 dB, 130 Hz to 20 kHz, black, FR 7 4 OHM
Fullrange speakers, type Visaton FR 7.
Small magnet, balanced frequency response, good sound pressure level, excellent high-range response; Rated/peak power: 5.0/10 W. Impedance: 4.0 ohm. Mean sound pressure level: 86 dB. Frequency response: 130 to 20000 Hz. Resonant frequency: 220 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 66 x 66 x 29 mm. Weight: 92 g.
Type: 2015, fullrange speaker
Version | Breitbandlautsprecher | |
Installation diameter | 61 mm | |
Colour | schwarz | |
Impedance | 4 Ω | |
Max. transmission range | 20 kHz | |
min. transmission range | 130 Hz | |
Resonance frequency | 220 Hz | |
Sound pressure level | 86 db |
Country of origin | CN |
Customs tariff number | 85182900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |