FRS 5 8 OHM | VISATON

Broadband speaker, 8 Ω, 84 dB, 150 Hz to 20 kHz, black, FRS 5 8 OHM

Order No.: 38M654
EAN: 4007540022314
MPN:
FRS 5 8 OHM
LAUTSPRECHER FRS 5 8 Ohm
FRS 5 8 OHM VISATON Acoustic Signal Transmitters Image 1
FRS 5 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
11.6739 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.6739 €

Fullrange speakers, type Visaton FRS 5.

With special basket shape and two straps, suitable for use as midrange speaker; Rated/peak power: 5.0/8.0 W. Impedance: 8.0 ohm. Mean sound pressure level: 84 dB. Frequency response: 150 to 20000 Hz. Resonant frequency: 270 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 68 x 31.5 mm. Weight: 126 g.

Type: 2231, fullrange speaker

Technical specifications
Version Breitbandlautsprecher
Installation diameter 52.5 mm
Colour schwarz
Impedance 8 Ω
Max. transmission range 20 kHz
min. transmission range 150 Hz
Resonance frequency 270 Hz
Sound pressure level 84 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes