FRS 5 X 8 OHM | VISATON

Broadband speaker, 8 Ω, 86 dB, 120 Hz to 20 kHz, black, FRS 5 X 8 OHM

Order No.: 38M588
EAN: 4007540022352
MPN:
FRS 5 X 8 OHM
LAUTSPRECHER FRS 5 X 8 Ohm
FRS 5 X 8 OHM VISATON Acoustic Signal Transmitters Image 1
FRS 5 X 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
12.5426 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5426 €

Fullrange speakers, type Visaton FRS 5 X.

With black basket, suitable for use a s fullrange or midrange speaker, as well as for ELA systems with 100-V technology; Rated/peak power: 5.0/8.0 W. Impedance: 8.0 ohm. Mean sound pressure level: 86 dB. Frequency response: 120 to 20000 Hz. Resonant frequency: 190 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 68 x 33.5 mm. Weight: 140 g.

Type: 2235, fullrange speaker

Technical specifications
Version Breitbandlautsprecher
Installation diameter 45 mm
Colour schwarz
Impedance 8 Ω
Max. transmission range 20 kHz
min. transmission range 120 Hz
Resonance frequency 190 Hz
Sound pressure level 86 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes