FRS 7 4 OHM | VISATON
Broadband speaker, 4 Ω, 88 dB, 200 Hz to 20 kHz, black, FRS 7 4 OHM
Fullrange speakers, type Visaton FRS 7.
Balanced frequency response, excellent high-range response, high efficiency; Rated/peak power: 8.0/15 W. Mean sound pressure level: 88 dB. Frequency response: 200 to 20000 Hz. Resonant frequency: 250 Hz. Degree of protection: IP 64. Operating temperatures: –25 to +100 °C. Dimensions: 66.5 x 66.5 x 31 mm. Weight: 200 g.
Technical attributes (type, impedance): 2011, 4.0 ohm
Version | Breitbandlautsprecher | |
Installation diameter | 62 mm | |
Colour | schwarz | |
Impedance | 4 Ω | |
Max. transmission range | 20 kHz | |
min. transmission range | 200 Hz | |
Resonance frequency | 150 Hz | |
Sound pressure level | 88 db |
Country of origin | CN |
Customs tariff number | 85182900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |