FRS 8 4 OHM | VISATON
Broadband speaker, 4 Ω, 82 dB, 100 Hz to 20 kHz, black, FRS 8 4 OHM
Order No.: 38M684
EAN: 4007540020037
MPN:
FRS 8 4 OHM
LAUTSPRECHER FRS 8 4 Ohm
Unit Price (€ / pc.)
14.7917 € *
Available: 0 pcs.
Leadtime: On Request **
Fullrange speakers, type Visaton FRS8.
Linear frequency response from 200 to 20000 Hz; Rated/peak power: 30/50 W. Mean sound pressure level: 82 dB. Frequency response: 100 to 20000 Hz. Resonant frequency: 120 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 78 x 78 x 40 mm. Weight: 280 g.
Technical attributes (type, impedance): 2003, 4.0 ohm
Technical specifications
Version | Breitbandlautsprecher | |
Installation diameter | 60 mm | |
Colour | schwarz | |
Impedance | 4 Ω | |
Max. transmission range | 20 kHz | |
min. transmission range | 100 Hz | |
Resonance frequency | 120 Hz | |
Sound pressure level | 82 db |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |