FRS 8 JS 8 OHM | VISATON

Broadband speaker, 8 Ω, 83 dB, 80 Hz to 20 kHz, black, FRS 8 JS 8 OHM

Order No.: 38M688
EAN: 4007540020006
MPN:
FRS 8 JS 8 OHM
LAUTSPRECHER FRS 8 JS 8 Ohm
FRS 8 JS 8 OHM VISATON Acoustic Signal Transmitters Image 1
FRS 8 JS 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
11.1265 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.1265 €

Fullrange speakers, type Visaton FR 8 JS.

Water-proof polypropylene cone, good low-range characteristics and balanced frequency response; Rated/peak power: 10/15 W. Impedance: 8.0 ohm. Mean sound pressure level: 83 dB. Frequency response: 80 to 20000 Hz. Resonant frequency: 130 Hz. Degree of protection: IP 64. Operating temperatures: –25 to +70 °C. Dimensions: 96 x 37 mm.

Type: 2000, fullrange speaker

Technical specifications
Version Breitbandlautsprecher
Installation diameter 60 mm
Colour schwarz
Impedance 8 Ω
Max. transmission range 20 kHz
min. transmission range 80 Hz
Resonance frequency 130 Hz
Sound pressure level 83 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes