FRW S 5 4 OHM | VISATON
Broadband speaker, 4 Ω, 84 dB, 150 Hz to 20 kHz, black, FRW S 5 4 OHM
Order No.: 38M574
EAN: 4007540022093
MPN:
FRW S 5 4 OHM
LAUTSPRECHER FRW S 5 4 Ohm
Unit Price (€ / pc.)
11.6739 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fullrange speakers, type Visaton FRWS 5.
Soft chassis suspension and light-weight special cone, balanced frequency response as of 250 Hz, lively high range response and good omnidirectional sound characteristics, suitable for use as midrange speaker in speaker columns and ELA systems in 100-V technology; Rated/peak power: 4.0/10 W. Mean sound pressure level: 84 dB. Frequency response: 150 to 20000 Hz. Resonant frequency: 250 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 50 x 50 x 25.5 mm. Weight: 100 g.
Technical attributes (type, impedance): 2209, 4.0 ohm
Technical specifications
Version | Breitbandlautsprecher | |
Installation diameter | 39 mm | |
Colour | schwarz | |
Impedance | 4 Ω | |
Max. transmission range | 20 kHz | |
min. transmission range | 150 Hz | |
Resonance frequency | 250 Hz | |
Sound pressure level | 84 db |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |