FRWS 5 SC 8 OHM | VISATON

Broadband speaker, 8 Ω, 80 dB, 200 Hz to 20 kHz, black, FRWS 5 SC 8 OHM

Order No.: 38M572
EAN: 4007540022208
MPN:
FRWS 5 SC 8 OHM
LAUTSPRECHER FRWS 5 SC 8 Ohm
FRWS 5 SC 8 OHM VISATON Acoustic Signal Transmitters Image 1
FRWS 5 SC 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
14.637 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.637 €

Fullrange speakers, type Visaton FRWS SC.

Magnetically shielded, balanced frequency response as of 350 Hz and good omnidirectional sound characteristics; Rated/peak power: 4.0/8.0 W. Impedance: 8.0 ohm. Mean sound pressure level: 80 dB. Frequency response: 200 to 20000 Hz. Resonant frequency: 350 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 50 x 50 x 27 mm. Weight: 52 g.

Type: 2220, fullrange speaker

Technical specifications
Version Breitbandlautsprecher
Installation diameter 39 mm
Colour schwarz
Impedance 8 Ω
Max. transmission range 20 kHz
min. transmission range 200 Hz
Resonance frequency 350 Hz
Sound pressure level 80 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes