G 20 SC 8 OHM | VISATON

High-end fabric dome, 8 Ω, 88 dB, 1.2 to 30 kHz, black, G 20 SC 8 OHM

Order No.: 43M110
EAN: 4099891542856
MPN:
G 20 SC 8 OHM
1185
G 20 SC 8 OHM VISATON Acoustic Signal Transmitters Image 1
G 20 SC 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
62.8439 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.8439 €

High-end textile domes, type Visaton G 20 SC.

Magnetically shielded, for the tweeter range starting at 3000 Hz. The optimized dome shape and damping felt on the pole core ensures an ultimately balanced frequency response without resonant frequencies and very good omnidirectional sound distribution. The strong magnet drive and the voice coil that is cooled with ferro fluid ensure high efficiency and load capability.

Rated load: 120 W

Peak load: 180 W

Impedance: 8.0 ohm

Frequency response: 1200 to 30000 Hz

Mean sound pressure level: 88 dB

Resonant frequency: 1890 Hz

Weight: 390 g

Type: G 20 SC, high-end textile dome

Manufacturer: Visaton

Technical specifications
Version High-End-Gewebekalotte
Installation diameter 54 mm
Colour schwarz
Impedance 8 Ω
Max. transmission range 30 kHz
min. transmission range 1.2 kHz
Resonance frequency 1890 Hz
Sound pressure level 88 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes