G 50 FFL 8 OHM | VISATON
High-end fabric dome, 8 Ω, 90 dB, 450 Hz to 15 kHz, black, G 50 FFL 8 OHM
High-end textile domes, type Visaton G 50 FFL.
For mid-range frequencies between 800 and 7000 Hz. The optimized dome shape with damping coating and a textile surround with particularly high damping properties ensure a linear frequency response and no partial oscillation. The strong magnetic drive and the voice coil that is cooled with ferro fluid ensure high efficiency and load capability.
Rated load: 120 W
Peak load: 180 W
Impedance: 8.0 ohm
Frequency response: 450 to 15000 Hz
Mean sound pressure level: 90 dB
Resonant frequency: 455 Hz
Weight: 1.0 kg
Type: G 50 FFL, high-end textile dome
Manufacturer: Visaton
Version | High-End-Gewebekalotte | |
Installation diameter | 100 mm | |
Colour | schwarz | |
Impedance | 8 Ω | |
Max. transmission range | 15 kHz | |
min. transmission range | 450 Hz | |
Resonance frequency | 455 Hz | |
Sound pressure level | 90 db |
Country of origin | CN |
Customs tariff number | 85182900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |