K 50 50 OHM | VISATON

Small speaker, 50 Ω, 83 dB, 250 Hz to 10 kHz, black, K 50 50 OHM

Order No.: 38M562
EAN: 4007540028996
MPN:
K 50 50 OHM
LAUTSPRECHER K 50 50 Ohm
K 50 50 OHM VISATON Acoustic Signal Transmitters Image 1
K 50 50 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
2.6299 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6299 €

Miniature speakers, type Visaton K 50.

With plastic cone and metal basket, for voice and signal output in indoor and outdoor equipment and systems. Functionality at cold temperatures to EN 60068-2-1, EN 50155; Rated/peak power: 2.0/3.0 W. Mean sound pressure level: 83 dB. Frequency response: 250 to 10000 Hz. Resonant frequency: 400 Hz. Degree of protection: IP 65. Operating temperatures: –40 to +70 °C. Dimensions: 50 x 17 mm. Weight: 50 g.

Technical attributes (type, impedance): 2899, 50 ohm

Technical specifications
Version Kleinlautsprecher
Installation diameter 45 mm
Colour schwarz
Impedance 50 Ω
Max. transmission range 10 kHz
min. transmission range 250 Hz
Resonance frequency 400 Hz
Sound pressure level 83 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes