K 50 SQ 8 OHM | VISATON
Small speaker, 8 Ω, 83 dB, 250 Hz to 10 kHz, black, K 50 SQ 8 OHM
Miniature speakers, type Visaton K 50 SQ.
With plastic cone, square metal basket with 4 mounting holes and cellular foam seal; Rated/peak power: 2.0/3.0 W. Impedance: 8.0 ohm. Mean sound pressure level: 83 dB. Frequency response: 250 to 10000 Hz. Resonant frequency: 480 Hz. Degree of protection: IP 65. Operating temperatures: –40 to +80 °C. Connection: 2.8 x 0.5 mm tab terminals. Dimensions: 51 x 51 x 18.5 mm. Weight: 50 g.
Type: 2897, Miniature speaker
Version | Kleinlautsprecher | |
Installation diameter | 45 mm | |
Colour | schwarz | |
Impedance | 8 Ω | |
Max. transmission range | 10 kHz | |
min. transmission range | 250 Hz | |
Resonance frequency | 480 Hz | |
Sound pressure level | 83 db |
Country of origin | CN |
Customs tariff number | 85182900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |