K 50 WP 16 OHM | VISATON
Small speaker, 16 Ω, 84 dB, 180 Hz to 17 kHz, black, K 50 WP 16 OHM
Order No.: 38M582
EAN: 4007540029177
MPN:
K 50 WP 16 OHM
LAUTSPRECHER K 50 WP 16 Ohm
Unit Price (€ / pc.)
6.1523 € *
Available: 0 pcs.
Leadtime: On Request **
Miniature speakers, type Visaton K 50 WP.
With plastic cone and plastic basket, wide transmission range and good speech intelligibility, suitable for outdoor applications and for use in critical ambient environments. Functionality at cold temperatures to EN 60068-2-1, EN 50155; Rated/peak power: 2.0/3.0 W. Mean sound pressure level: 84 dB. Frequency response: 180 to 17000 Hz. Resonant frequency: 300 Hz. Degree of protection: IP 65. Operating temperatures: –40 to +80 °C. Dimensions: 50 x 18 mm. Weight: 48 g,
Technical attributes (type, impedance): 2917, 16 ohm
Technical specifications
Version | Kleinlautsprecher | |
Installation diameter | 46 mm | |
Colour | schwarz | |
Impedance | 16 Ω | |
Max. transmission range | 17 kHz | |
min. transmission range | 180 Hz | |
Resonance frequency | 300 Hz | |
Sound pressure level | 84 db |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |