K 57 C 8 OHM | VISATON

Small speaker, 8 Ω, 87 dB, 350 Hz to 6.8 kHz, K 57 C 8 OHM

Order No.: 38M656
EAN: 4007540029078
MPN:
K 57 C 8 OHM
LAUTSPRECHER K 57 C 8 Ohm
K 57 C 8 OHM VISATON Acoustic Signal Transmitters Image 1
K 57 C 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
4.1888 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.1888 €

Miniature speakers, type Visaton K 57 C.

With water-proof, transparent Mylar cone and Neodym magnet; Rated/peak power: 2.0/3.0 W. Impedance: 8.0 ohm. Mean sound pressure level: 87 dB. Frequency response: 350 to 6800 Hz. Resonant frequency: 550 Hz. Degree of protection: IP 65. Operating temperatures: –25 to +70 °C. Dimensions: 57 x 17 mm. Weight: 31 g.

Type: 2907, Miniature speaker

Technical specifications
Version Kleinlautsprecher
Impedance 8 Ω
Max. transmission range 6.8 kHz
min. transmission range 350 Hz
Resonance frequency 550 Hz
Sound pressure level 87 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes