K 64 WP 8 OHM | VISATON

Broadband speaker, 8 Ω, 86 dB, 200 Hz to 15 kHz, black, K 64 WP 8 OHM

Order No.: 38M660
EAN: 4007540029184
MPN:
K 64 WP 8 OHM
LAUTSPRECHER K 64 WP 8 Ohm
K 64 WP 8 OHM VISATON Acoustic Signal Transmitters Image 1
K 64 WP 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1876 €

Fullrange speakers, type Visaton K 64 WP.

With plastic cone and plastic basket, wide transmission range and good speech intelligibility, suitable for outdoor applications and for use in critical ambient environments. Functionality at cold temperatures to EN 60068-2-1, EN 50155, tab terminals (2.8 x 0.5 mm); Rated/peak power: 2.0/3.0 W. Mean sound pressure level: 86 dB. Frequency response: 200 to 15000 Hz. Resonant frequency: 300 Hz. Degree of protection: IP 65. Operating temperatures: –40 to +80 °C. Dimensions: 64 x 22.3 mm. Weight: 50 g.

Technical attributes (type, impedance): 2918, 8.0 ohm

Technical specifications
Version Breitbandlautsprecher
Colour schwarz
Impedance 8 Ω
Max. transmission range 15 kHz
min. transmission range 200 Hz
Resonance frequency 300 Hz
Sound pressure level 86 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes