K 70 WP | VISATON
Broadband speaker, 8 Ω, 84 dB, 200 to 1500 Hz, black, K 70 WP
Order No.: 43M811
EAN: 4099891542863
MPN:
K 70 WP
Unit Price (€ / pc.)
15.6009 € *
Available: 0 pcs.
Leadtime: On Request **
Speaker, K 70 WP, Visaton
7 cm full-range speaker with plastic basket and plastic diaphragm. Broad frequency response ad good voice reproduction. Particularly well suited to outdoor applications and where ambient conditions are generally unfavourable (e.g. high humidity).
Features
- Weather resistant
- Temperature resistant
Technical specifications
Version | Breitbandlautsprecher | |
Installation diameter | 62 mm | |
Colour | schwarz | |
Impedance | 8 Ω | |
Max. transmission range | 1500 Hz | |
min. transmission range | 200 Hz | |
Resonance frequency | 395 Hz | |
Sound pressure level | 84 db |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |