K16 8 OHM | VISATON
Small speaker, 8 Ω, 71 dB, 700 Hz to 20 kHz, black/white, K16 8 OHM
Order No.: 38M500
EAN: 4007540028156
MPN:
K16 8 OHM
LAUTSPRECHER K16 8 Ohm
Unit Price (€ / pc.)
4.7838 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.2126 €
25 pcs.
3.6890 €
50 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale
Miniature speakers, type Visaton K 16.
With adhesive foil on the front; Rated/peak power: 0.5/1.0 W. Mean sound pressure level: 71 dB. Frequency response: 700 to 20000 Hz. Resonant frequency: 1005 Hz. Operating temperatures: –20 to +65 °C. Dimensions: 16 x 3.5 mm. Weight: 2.0 g.
Technical attributes (type, impedance): 2815, 8.0 ohm
Technical specifications
Version | Kleinlautsprecher | |
Installation diameter | 13 mm | |
Colour | schwarz/weiß | |
Impedance | 8 Ω | |
Max. transmission range | 20 kHz | |
min. transmission range | 700 Hz | |
Resonance frequency | 1100 Hz | |
Sound pressure level | 71 db |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85182900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |