K23 8 OHM | VISATON

Small speaker, 8 Ω, 89 dB, 420 Hz to 20 kHz, black, K23 8 OHM

Order No.: 38M522
EAN: 4007540028200
MPN:
K23 8 OHM
LAUTSPRECHER K23 8 Ohm
K23 8 OHM VISATON Acoustic Signal Transmitters Image 1
K23 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8913 €

Miniature speakers, type Visaton K 23.

With Mylar cone, round metal basket; Rated/peak power: 0.3/0.5 W. Impedance: 8.0 ohm. Mean sound pressure level: 89 dB. Frequency response: 420 to 20000 Hz. Resonant frequency: 750 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 23 x 5.0 mm. Weight: 4.0 g.

Type: 2820, miniature speaker

Technical specifications
Version Kleinlautsprecher
Installation diameter 21 mm
Colour schwarz
Impedance 8 Ω
Max. transmission range 20 kHz
min. transmission range 420 Hz
Resonance frequency 750 Hz
Sound pressure level 89 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes