K23 SQ 8 OHM | VISATON

Small speaker, 8 Ω, 74 dB, 300 Hz to 19 kHz, black, K23 SQ 8 OHM

Order No.: 38M524
EAN: 4007540028262
MPN:
K23 SQ 8 OHM
LAUTSPRECHER K23 SQ 8 Ohm
VISATON
K23 SQ 8 OHM VISATON Acoustic Signal Transmitters Image 1
K23 SQ 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
7.1400 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1400 €

Miniature speakers, type Visaton K 23 SQ.

With plastic cone, square plastic basket, for voice and signal output in indoor and outdoor equipment and systems; Rated/peak power: 0.5/1.0 W, impedance; 8.0 ohm. Mean sound pressure level: 74 dB. Frequency response: 300 to 19000 Hz. Resonant frequency: 530 Hz. Degree of protection: IP 64. Dimensions: 23 x 23 x 7.0 mm. Weight: 5.0 g.

Type: 2826, Miniature speaker

Technical specifications
Version small speaker
Installation diameter 22.5 mm
Colour black
Impedance 8 Ω
Max. transmission range 19 kHz
min. transmission range 300 Hz
Resonance frequency 530 Hz
Sound pressure level 74 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes