K36 WP 8 OHM | VISATON
Small speaker, 8 Ω, 77 dB, 300 Hz to 20 kHz, black, K36 WP 8 OHM
Miniature speakers, type Visaton K 36 WP.
With plastic cone (Mylar), balanced frequency response and good speech intelligibility. Functionality at cold temperatures to EN 60068-2-1, EN 50155; Rated/peak power: 1.0/2.0 W. Mean sound pressure level: 77 dB. Frequency response: 300 to 20000 Hz. Resonant frequency: 550 Hz. Degree of protection: IP 65. Operating temperatures: –40 to +70 °C. Dimensions: 36 x 6.0 mm.
Technical attributes (type, impedance): 2912, 8.0 ohm
Version | Kleinlautsprecher | |
Installation diameter | 36 mm | |
Colour | schwarz | |
Impedance | 8 Ω | |
Max. transmission range | 20 kHz | |
min. transmission range | 300 Hz | |
Resonance frequency | 550 Hz | |
Sound pressure level | 77 db |
Country of origin | CN |
Customs tariff number | 85182900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |