K40 50 OHM | VISATON

Small speaker, 50 Ω, 83 dB, 350 Hz to 6 kHz, black, K40 50 OHM

Order No.: 38M542
EAN: 4007540028415
MPN:
K40 50 OHM
LAUTSPRECHER K40 50 Ohm
K40 50 OHM VISATON Acoustic Signal Transmitters Image 1
K40 50 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2479 €

Miniature speakers, type Visaton K 40.

With plastic cone and metal basket; Rated/peak power: 1.0/2.0 W. Mean sound pressure level: 83 dB. Frequency response: 350 to 6000 Hz. Resonant frequency: 520 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 40 x 4.3 mm. Weight: 10 g.

Technical attributes (type, impedance): 2841, 50 ohm

Technical specifications
Version Kleinlautsprecher
Installation diameter 40 mm
Colour schwarz
Impedance 50 Ω
Max. transmission range 6 kHz
min. transmission range 350 Hz
Resonance frequency 520 Hz
Sound pressure level 83 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes