K50 FL 16 OHM | VISATON
Small speaker, 16 Ω, 80 dB, 150 Hz to 20 kHz, black, K50 FL 16 OHM
Miniature speakers, type Visaton K 50 FL.
With plastic cone, well suited for outdoor applications and for use in critical ambient environments; Rated/peak power: 1.0/2.0 W. Mean sound pressure level: 80 dB. Frequency response: 150 to 20000 Hz. Resonant frequency: 340 Hz. Operating temperatures: –40 to +70 °C. Dimensions: 50 x 7.0 mm. Weight: 14 g.
Technical attributes (type, impedance): 2949, 16 ohm
Version | Kleinlautsprecher | |
Installation diameter | 45 mm | |
Colour | schwarz | |
Impedance | 16 Ω | |
Max. transmission range | 20 kHz | |
min. transmission range | 150 Hz | |
Resonance frequency | 340 Hz | |
Sound pressure level | 80 db |
Country of origin | CN |
Customs tariff number | 85182900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |