SC 8 N 8 OHM | VISATON

Broadband speaker, 8 Ω, 81 dB, 70 Hz to 20 kHz, black, SC 8 N 8 OHM

Order No.: 38M700
EAN: 4007540080185
MPN:
SC 8 N 8 OHM
LAUTSPRECHER SC 8 N 8 Ohm
SC 8 N 8 OHM VISATON Acoustic Signal Transmitters Image 1
SC 8 N 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
23.4787 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.4787 €

Fullrange speakers, type Visaton SC 8 N.

Magnetically shielded, cellulose plastic cone, inverse rubber surround, particularly well balanced frequency response; Rated/peak power: 30/50 W. Impedance: 8.0 ohm. Mean sound pressure level: 81 dB. Frequency response: 70 to 20000 Hz. Resonant frequency: 110 Hz. Operating temperatures: –25 to +70 °C. Dimensions: 79.5 x 48.2 mm. Weight: 280 g.

Type: 8018, fullrange speaker

Technical specifications
Version Breitbandlautsprecher
Installation diameter 53 mm
Colour schwarz
Impedance 8 Ω
Max. transmission range 20 kHz
min. transmission range 70 Hz
Resonance frequency 110 Hz
Sound pressure level 81 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes