SL 87 WPM 8 OHM | VISATON

Broadband speaker, 8 Ω, 89 dB, 200 Hz to 5 kHz, black, SL 87 WPM 8 OHM

Order No.: 38M694
EAN: 4007540020884
MPN:
SL 87 WPM 8 OHM
LAUTSPRECHER SL 87 WPM 8 Ohm
SL 87 WPM 8 OHM VISATON Acoustic Signal Transmitters Image 1
SL 87 WPM 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
11.0194 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0194 €

Fullrange speakers, type Visaton SL 87 WPM.

Water-proof, transparent plastic cone and rubber seal, high rated sound pressure level, optimized for speech and signal output; Rated/peak power: 20/30 W. Impedance: 8.0 ohm. Mean sound pressure level: 89 dB. Frequency response: 200 to 5000 Hz. Resonant frequency: 290 Hz. Degree of protection: IP 65. Operating temperatures: –40 to +70 °C. Dimensions: 100 x 29 mm. Weight: 240 g.

Type: 2088, fullrange speaker

Technical specifications
Version Breitbandlautsprecher
Installation diameter 60 mm
Colour schwarz
Impedance 8 Ω
Max. transmission range 5 kHz
min. transmission range 200 Hz
Resonance frequency 290 Hz
Sound pressure level 89 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes