TI 100 8 OHM | VISATON

High-end bass-midrange speaker, 8 Ω, 86 dB, 20 kHz, black, TI 100 8 OHM

Order No.: 43M180
EAN: 4007540012711
MPN:
TI 100 8 OHM
1271
TI 100 8 OHM VISATON Acoustic Signal Transmitters Image 1
TI 100 8 OHM VISATON Acoustic Signal Transmitters Image 2
Image may differ
Unit Price (€ / pc.)
201.4194 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
201.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.4194 €

High-end low-midrange drivers, type Visaton TI 100.

Unique diaphragm cone made of pure titanium, magnetically compensated. Diaphragm cone resonances are avoided by the perfect interaction between the diaphragm shape and the shape and material of the surround. The shape of the basket with large aperture and ventilated damper, as well as the open voice coil with phase plug minimize mechanical losses and return a high mechanical Q.

Rated load: 40 W

Peak load: 60 W

Rated impedance: 8.0 ohm

Frequency response: fu to 20000 Hz (fu represents the low frequency limit depending on the shell)

Mean sound pressure level: 86 dB

Resonant frequency: 62 Hz

Weight: 1.05 kg

Type: TI 100, high-end low-midrange Driver

Manufacturer: Visaton

Technical specifications
Version High-End-Tiefmitteltöner
diameter 122 mm
Installation diameter 75 mm
Colour schwarz
Height 76 mm
Impedance 8 Ω
Max. transmission range 20 kHz
Resonance frequency 62 Hz
Sound pressure level 86 db
Logistics
Country of origin CN
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes