TIW 200 XS | VISATON
High-end woofer, 8 Ω, 84 dB, 7.5 kHz, black, TIW 200 XS
High-end woofers, type Visaton TIW 200 XS.
With high sound level stability and outstanding low-range bass response. The wide rubber surround, long voice coil and the extra large magnet system enable extreme strokes. The multiple venting facilities of the voice coil (pole core hole, perforations in the pole plate, recesses in the aluminum die cast basket for venting the centering unit from behind) minimize losses and flow noise. The Capton voice coil carrier and the long voice coil enable the driver to withstand considerable high loads. The diaphragm is a sandwich construction made of layers of fiber glass and polyester fabric, with particularly low resonance.
Rated load: 120 W
Peak load: 180 W
Rated impedance: 8.0 ohm
Frequency response: fu to 7500 Hz (fu represents the low frequency limit depending on the shell)
Mean sound pressure level: 84 dB
Resonant frequency: 30 Hz
Weight: 3.5 kg
Type: TIW 200 XS, high-end woofer
Manufacturer: Visaton
Ausführung | High-End-Tieftöner | |
Einbaudurchmesser | 115 mm | |
Farbe | schwarz | |
Impedanz | 8 Ω | |
max. Übertragungsbereich | 7.5 kHz | |
Resonanzfrequenz | 30 Hz | |
Schalldruckpegel | 84 db |
Ursprungsland | CN |
Zolltarifnummer | 85182900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |