TIW 300 8 OHM | VISATON
High-end woofer, 8 Ω, 90 dB, 4 kHz, black, TIW 300 8 OHM
High-end woofers, type Visaton TIW 300.
With black cellulose diaphragm, extra large magnet system and massive aluminum die cast cone. The multiple venting facilities of the voice coil (pole core hole, holes in the pole plate, recesses in the aluminum die cast cone for venting the centering unit from behind) minimize losses and flow noise. The Capton voice coil carrier and the large voice coil with a diameter of 65 mm enable the driver to withstand considerable high loads.
Rated load: 300 W
Peak load: 600 W
Rated impedance: 8,0 ohm
Frequency response: fu to 4000 Hz (fu represents the low frequency limit depending on the shell)
Mean sound pressure level: 90 dB
Resonant frequency: 25 Hz.
Weight: 7,0 kg
Type: TIW 300, high-end woofer
Mamufacturer: Visaton
Version | High-End-Tieftöner | |
Installation diameter | 180 mm | |
Colour | schwarz | |
Impedance | 8 Ω | |
Max. transmission range | 4 kHz | |
Resonance frequency | 25 Hz | |
Sound pressure level | 90 db |
Country of origin | CN |
Customs tariff number | 85182900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |