TL 16 H 8 OHM | VISATON
High-end tweeter horn, 8 Ω, 100 dB, 2.2 to 35 kHz, gray/black, TL 16 H 8 OHM
High-end horn drivers, type Visaton TL 16 H.
For the high frequency range starting at 5000 Hz. The extremely light aluminum titanium alloy diaphragm has an outstanding dynamic pulse response and a very linear frequency response. The powerful strontium-ferrite magnet and the 16 mm voice coil ensure ultimate efficiency;
Rated load: 150 W
Peak power: 200 W (with high pass filter)
Rated impedance: 8.0 ohm
Frequency response: 2200 to 35000 Hz
Mean sound pressure level: 100 dB
Resonant frequency: 6000 Hz
Weight: 1.3 kg
Type: TL 16 H, high-end horn driver
Manufacturer: Visaton
Version | High-End-Hochtonhorn | |
Installation diameter | 59.5 mm | |
Colour | grau/schwarz | |
Impedance | 8 Ω | |
Max. transmission range | 35 kHz | |
min. transmission range | 2.2 kHz | |
Resonance frequency | 6000 Hz | |
Sound pressure level | 100 db |
Country of origin | CN |
Customs tariff number | 85182900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |