W 165 A | VISATON

Woofer, 2 Ω, 84 dB, 5000 Hz, black, W 165 A

Order No.: 43M813
EAN: 4099891542870
MPN:
W 165 A
W 165 A VISATON Acoustic Signal Transmitters
Image may differ
Unit Price (€ / pc.)
156.961 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
156.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
156.961 €

Speaker, W 165 A, Visaton

16.5 cm woofer with black glass fibre cone, metal basket and robust rubber surround. Thanks to a perfected selection of materials and adhesives, the loudspeaker can also be used under extreme environmental conditions, like in extreme heat or coldness and provide the necessary bass foundation.

Features

  • Weather resistant
  • Temperature resistant
Technical specifications
Version Tieftöner
Installation diameter 144 mm
Colour schwarz
Impedance 2 Ω
Max. transmission range 5000 Hz
Resonance frequency 60 Hz
Sound pressure level 84 db
Logistics
Country of origin DE
Customs tariff number 85182900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes