GBPC608-E4/51 | Vishay
Vishay bridge rectifier, 560 V, 800 V (RRM), 6 A, flat bridge, GBPC608-E4/51
Unit Price (€ / pc.)
1.7374 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Bridge rectifier, GBPC608-E4/51, VISHAY
General-purpose use in AC/DC bridge full-wave rectification for power supply, home appliances, office equipment and industrial automation applications.
Features
- High surge current capability
- Ideal for printed circuit boards
- UL recognized
Technical specifications
Version | 1-phase | |
Assembly | THT | |
Enclosure | Flachbrücke | |
Input voltage | 560 V | |
Rated current | 6 A | |
Voltage V RRM (peak reverse voltage) | 800 V | |
min. operating temperature | -55 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Original Packaging | Bulk mit 100 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |