HBE103MBBCF0KR | Vishay
Ceramic capacitor, 10 nF, 2 kV (DC), ±20 %, radial, pitch 7.5 mm, Y5U, HBE103MBBCF0KR
Unit Price (€ / pc.)
3.1654 € *
Available: 1,332 pcs.
Leadtime: On Request **
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
1.9754 €
50 pcs.
1.7255 €
250 pcs.
1.4994 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale
HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.
With epoxy resin molding (insulating and flame retardant)
Rated voltage 2.0 kVDC, type HBZ/HBE.
Technical specifications
Design | radial | |
Dielectric material | Y5U | |
diameter | 15 mm | |
Capacity | 10 nF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 2 kV | |
Grid | 7.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85322300 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |