HBE152MBBCF0KR | Vishay
Ceramic capacitor, 1.5 nF, 2 kV (DC), ±20 %, radial, pitch 7.5 mm, Y5U, HBE152MBBCF0KR
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: On Request **
HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.
With epoxy resin molding (insulating and flame retardant)
Rated voltage 2.0 kVDC, type HBZ/HBE.
Technical specifications
Bauform | radial | |
Dielektrikum | Y5U | |
Durchmesser | 9 mm | |
Kapazität | 1.5 nF | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 2 kV | |
Rastermaß | 7.5 mm | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85322300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |