HBE681MBBCF0KR | Vishay
Ceramic capacitor, 680 pF, 2 kV (DC), ±20 %, radial, pitch 7.5 mm, Y5U, HBE681MBBCF0KR
Unit Price (€ / pc.)
1.3447 € *
Available: 1,053 pcs.
Leadtime: 9 Weeks **
Total Price:
13.45 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3447 €
50 pcs.
1.1781 €
250 pcs.
1.0234 €
1000 pcs.
0.8925 €
4000 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.
With epoxy resin molding (insulating and flame retardant)
Rated voltage 2.0 kVDC, type HBZ/HBE.
Technical specifications
Design | radial | |
Dielectric material | Y5U | |
diameter | 7 mm | |
Capacity | 680 pF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 2 kV | |
Grid | 7.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85322300 |
Original Packaging | Bulk mit 4.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |