HBZ151MBBCF0KR | Vishay

Ceramic capacitor, 150 pF, 2 kV (DC), ±20 %, radial, pitch 7.5 mm, Y5T, HBZ151MBBCF0KR

Order No.: 62D108
EAN: 4099879784698
MPN:
HBZ151MBBCF0KR
Series: HBZ
HBZ151MBBCF0KR Vishay Ceramic Capacitors Image 1
HBZ151MBBCF0KR Vishay Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 1,297 pcs.
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5589 €
50 pcs.
1.3685 €
250 pcs.
1.1900 €
2000 pcs.
0.9282 €
4000 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale

HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.

With epoxy resin molding (insulating and flame retardant)

Rated voltage 2.0 kVDC, type HBZ/HBE.

Technical specifications
Filter Property Value
Capacity 150 pF
Rated voltage (DC) 2 kV
Tolerance ±20 %
Dielectric material Y5T
Design radial
Grid 7.5 mm
min. operating temperature -40 °C
max. operating temperature 85 °C
diameter 7 mm
Logistics
Property Value
Country of origin CZ
Original Packaging Bulk with 2,000 pieces
Customs tariff number 85322300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes