HBZ331MBBCF0KR | Vishay

Ceramic capacitor, 330 pF, 2 kV (DC), ±20 %, radial, pitch 7.5 mm, Y5T, HBZ331MBBCF0KR

Order No.: 62D112
EAN: 4099879784711
MPN:
HBZ331MBBCF0KR
HBZ 331 M BB CFO K
Series: HBZ
HBZ331MBBCF0KR Vishay Ceramic Capacitors Image 1
HBZ331MBBCF0KR Vishay Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 3,997 pcs.
Leadtime: 9 Weeks **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.

With epoxy resin molding (insulating and flame retardant)

Rated voltage 2.0 kVDC, type HBZ/HBE.

Technical specifications
Design radial
Dielectric material Y5T
diameter 7 mm
Capacity 330 pF
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 2 kV
Grid 7.5 mm
Tolerance ±20 %
Logistics
Country of origin CZ
Customs tariff number 85322300
Original Packaging Bulk mit 4.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes