HBZ471MBBCF0KR | Vishay
Ceramic capacitor, 470 pF, 2 kV (DC), ±20 %, radial, pitch 7.5 mm, Y5T, HBZ471MBBCF0KR
Unit Price (€ / pc.)
1.7017 € *
Available: 8,099 pcs.
Leadtime: On Request **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.0591 €
50 pcs.
0.9282 €
250 pcs.
0.8092 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale
HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.
With epoxy resin molding (insulating and flame retardant)
Rated voltage 2.0 kVDC, type HBZ/HBE.
Technical specifications
Design | radial | |
Dielectric material | Y5T | |
diameter | 7 mm | |
Capacity | 470 pF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 2 kV | |
Grid | 7.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85322300 |
Original Packaging | Bulk mit 6.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |