HDE101MBDEF0KR | Vishay

Ceramic capacitor, 100 pF, 4 kV (DC), ±20 %, radial, pitch 12.5 mm, Y5U, HDE101MBDEF0KR

Order No.: 62D180
EAN: 4099879784810
MPN:
HDE101MBDEF0KR
HDE 101 M BD EFO K
Series: HDE
HDE101MBDEF0KR Vishay Ceramic Capacitors Image 1
HDE101MBDEF0KR Vishay Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,713.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.8568 €

HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.

With epoxy resin molding (insulating and flame retardant)

Rated voltage 4.0 kVDC, type HDE.

Technical specifications
Design radial
Dielectric material Y5U
diameter 8 mm
Capacity 100 pF
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 4 kV
Grid 12.5 mm
Tolerance ±20 %
Logistics
Country of origin CZ
Customs tariff number 85322300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes