HDE331MBDEF0KR | Vishay

Ceramic capacitor, 330 pF, 4 kV (DC), ±20 %, radial, Y5U, HDE331MBDEF0KR

Order No.: 62D186
EAN: 4099879784827
MPN:
HDE331MBDEF0KR
HDE 331 M BD EFO K
Series: HDE
HDE331MBDEF0KR Vishay Ceramic Capacitors Image 1
HDE331MBDEF0KR Vishay Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
3,046.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.7616 €

HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.

With epoxy resin molding (insulating and flame retardant)

Rated voltage 4.0 kVDC, type HDE.

Technical specifications
Design radial
Dielectric material Y5U
diameter 8 mm
Capacity 330 pF
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 4 kV
Tolerance ±20 %
Logistics
Country of origin CZ
Customs tariff number 85322300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes