HDE332MBDEF0KR | Vishay

Ceramic capacitor, 3.3 nF, 4 kV (DC), ±20 %, radial, Y5U, HDE332MBDEF0KR

Order No.: 62D198
EAN: 4099879784865
MPN:
HDE332MBDEF0KR
Series: HDE
HDE332MBDEF0KR Vishay Ceramic Capacitors Image 1
HDE332MBDEF0KR Vishay Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 60 pcs.
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.2138 €
100 pcs.
1.0234 €
250 pcs.
0.8806 €
1000 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale

HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.

With epoxy resin molding (insulating and flame retardant)

Rated voltage 4.0 kVDC, type HDE.

Technical specifications
Filter Property Value
Capacity 3.3 nF
Rated voltage (DC) 4 kV
Tolerance ±20 %
Dielectric material Y5U
Design radial
min. operating temperature -40 °C
max. operating temperature 85 °C
diameter 15 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85322300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes