HDE472MBDEF0KR | Vishay

Ceramic capacitor, 4.7 nF, 4 kV (DC), ±20 %, radial, Y5U, HDE472MBDEF0KR

Order No.: 62D200
EAN: 4099879784872
MPN:
HDE472MBDEF0KR
HDE 472 M BD EFO K
Series: HDE
HDE472MBDEF0KR Vishay Ceramic Capacitors Image 1
HDE472MBDEF0KR Vishay Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.6065 € *
Available: 1,748 pcs.
Leadtime: 23 Weeks **
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.2971 €
100 pcs.
1.0948 €
250 pcs.
0.9520 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.

With epoxy resin molding (insulating and flame retardant)

Rated voltage 4.0 kVDC, type HDE.

Technical specifications
Bauform radial
Dielektrikum Y5U
Durchmesser 18 mm
Kapazität 4.7 nF
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 4 kV
Toleranz ±20 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85322300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes