HFE221MBFEF0KR | Vishay

Ceramic capacitor, 220 pF, 6 kV (DC), ±20 %, radial, Y5U, HFE221MBFEF0KR

Order No.: 62D250
EAN: 4099879784889
MPN:
HFE221MBFEF0KR
HFE 221 M BF EFO K
Series: HFE
HFE221MBFEF0KR Vishay Ceramic Capacitors Image 1
HFE221MBFEF0KR Vishay Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 1,423 pcs.
Next delivery: 2,000 pcs. on 2025-06-02
Leadtime: 39 Weeks **
Total Price:
16.18 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6184 €
50 pcs.
1.4280 €
250 pcs.
1.2376 €
1000 pcs.
1.0829 €
2500 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.

With epoxy resin molding (insulating and flame retardant)

Rated voltage 6.0 kVDC, type HFE.

Technical specifications
Bauform radial
Dielektrikum Y5U
Durchmesser 7 mm
Kapazität 220 pF
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 6 kV
Toleranz ±20 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85322300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes