HFE471MBFEF0KR | Vishay

Ceramic capacitor, 470 pF, 6 kV (DC), ±20 %, radial, pitch 12.5 mm, Y5U, HFE471MBFEF0KR

Order No.: 62D254
EAN: 4099879784902
MPN:
HFE471MBFEF0KR
HFE 471 M BF EFO K
Series: HFE
HFE471MBFEF0KR Vishay Ceramic Capacitors Image 1
HFE471MBFEF0KR Vishay Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 1,038 pcs.
Leadtime: 9 Weeks **
Total Price:
6.32 € *
Price list
Quantity
Price per unit*
3 pcs.
2.1063 €
15 pcs.
1.8564 €
75 pcs.
1.6422 €
400 pcs.
1.4756 €
800 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale

HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.

With epoxy resin molding (insulating and flame retardant)

Rated voltage 6.0 kVDC, type HFE.

Technical specifications
Bauform radial
Dielektrikum Y5U
Durchmesser 9 mm
Kapazität 470 pF
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 6 kV
Rastermaß 12.5 mm
Toleranz ±20 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85322300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes