HGZ222MBPEJ0KR | Vishay

Ceramic capacitor, 2.2 nF, 8 kV (DC), ±20 %, radial, Y5T, HGZ222MBPEJ0KR

Order No.: 62D292
EAN: 4099879784964
MPN:
HGZ222MBPEJ0KR
HGZ 222 M BP EJO K
Series: HGZ
HGZ222MBPEJ0KR Vishay Ceramic Capacitors Image 1
HGZ222MBPEJ0KR Vishay Ceramic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
3.2011 € *
Available: 674 pcs.
Leadtime: 6 Weeks **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.8084 €
100 pcs.
2.4633 €
250 pcs.
2.3681 €
1000 pcs.
2.2253 €
*incl. VAT plus shipping costs
**Subject to prior sale

HV ceramic disk capacitors, type Vishay/Draloric HB../HDE/HFE/HGZ.

With epoxy resin molding (insulating and flame retardant)

Rated voltage 8.0 kVDC, type HGZ.

Technical specifications
Bauform radial
Dielektrikum Y5T
Durchmesser 24 mm
Kapazität 2.2 nF
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 8 kV
Toleranz ±20 %
Logistics
Ursprungsland CZ
Zolltarifnummer 85322300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes