HSE332SAQCF0KR | Vishay

Ceramic capacitor, 3.3 nF, 500 V (DC), -20/+50 %, radial, pitch 7.5 mm, Y5U, HSE332SAQCF0KR

Order No.: 58D540
EAN: 4099879784605
MPN:
HSE332SAQCF0KR
HSE 332 S AQ CFO K
Series: HSE
Vishay
HSE332SAQCF0KR Vishay Ceramic Capacitors Image 1
HSE332SAQCF0KR Vishay Ceramic Capacitors Image 2
HSE332SAQCF0KR Vishay Ceramic Capacitors Image 3
HSE332SAQCF0KR Vishay Ceramic Capacitors Image 4
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6000 pcs.
0.4046 €

Ceramic disk capacitors, type Vishay/Draloric RI../HS.

Technical specifications
Design radial
Dielectric material Y5U
diameter 11 mm
Capacity 3.3 nF
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 500 V
Grid 7.5 mm
Tolerance -20/+50 %
Logistics
Country of origin CZ
Customs tariff number 85322300
Original Packaging Bulk with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes