HSZ101KAQBRAKR | Vishay
Ceramic capacitor, 100 pF, 500 V (DC), ±10 %, radial, pitch 5 mm, Y5T, HSZ101KAQBRAKR
Unit Price (€ / pc.)
1.0829 € *
Available: 911 pcs.
Leadtime: On Request **
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0829 €
50 pcs.
0.9520 €
250 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ceramic disk capacitors, type Vishay/Draloric RI../HS.
Technical specifications
Design | radial | |
Dielectric material | Y5T | |
diameter | 6 mm | |
Capacity | 100 pF | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 500 V | |
Grid | 5 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85322300 |
Original Packaging | Bulk mit 2.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |